32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TF322P32K7680R

DigiKey Part Number
110-TF322P32K7680RTR-ND - Tape & Reel (TR)
110-TF322P32K7680RCT-ND - Cut Tape (CT)
110-TF322P32K7680RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TF322P32K7680R
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
TF322P32K7680R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
70 kOhms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
kHz Crystal (Tuning Fork)
Supplier Device Package
2-SMD (3.2x1.5)
Frequency
32.768 kHz
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.035" (0.90mm)
Load Capacitance
12.5pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (89)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TF162P32K7680RCTS-Frequency Controls1.936110-TF162P32K7680RCT-ND0,95000 €Similar
9HT11-32.768KDZC-TTXC CORPORATION5.445887-1426-1-ND0,70000 €Similar
9HT11-32.768KDZF-TTXC CORPORATION83.985887-1425-1-ND0,70000 €Similar
9HT12-32.768KDZF-TTXC CORPORATION23.750887-1857-1-ND1,05000 €Similar
ABS05-32.768KHZ-9-TAbracon LLC278.373535-ABS05-32.768KHZ-9-TCT-ND0,75000 €Similar
In-Stock: 1
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT) & Digi-Reel®:3000
Tape & Reel (TR):3000
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,43000 €0,43 €
100,37200 €3,72 €
250,35200 €8,80 €
500,33740 €16,87 €
1000,32340 €32,34 €
2500,30584 €76,46 €
5000,29318 €146,59 €
1.0000,28105 €281,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,26285 €788,55 €
6.0000,25198 €1.511,88 €
9.0000,24584 €2.212,56 €
15.0000,23831 €3.574,65 €
21.0000,23349 €4.903,29 €
30.0000,22848 €6.854,40 €
Manufacturers Standard Package
Unit Price without VAT:0,43000 €
Unit Price with VAT:0,51170 €