Similar
Similar

TF20L2P32K7680R | |
|---|---|
DigiKey Part Number | 110-TF20L2P32K7680RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TF20L2P32K7680R |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 90 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (2x1.2) |
Frequency 32.768 kHz | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.014" (0.35mm) |
Load Capacitance 12.5pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TF202P32K7680R | CTS-Frequency Controls | 0 | 110-TF202P32K7680RCT-ND | 0,85000 € | Similar |
| CM8V-T1A-03-32.768KHZ-9.0PF-20PPM-TA-QC | Micro Crystal AG | 0 | 2195-CM8VT1A0332.768KHZ9.0PF20PPMTAQCTR-ND | 0,68357 € | Similar |



