Parametric Equivalent
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TF203J32K7680R | |
|---|---|
DigiKey Part Number | TF203J32K7680R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TF203J32K7680R |
Description | CRYSTAL 32.7680KHZ 9PF SMD |
Customer Reference | |
Detailed Description | 32.768 kHz ±30ppm Crystal 9pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 90 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (2x1.2) |
Frequency 32.768 kHz | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.024" (0.60mm) |
Load Capacitance 9pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TF202J32K7680R | CTS-Frequency Controls | 0 | TF202J32K7680R-ND | 0,52011 € | Parametric Equivalent |
| 9HT11-32.768KAZY-T | TXC CORPORATION | 0 | 887-2610-2-ND | 0,40458 € | Similar |
| 9HT12-32.768KAZC-T | TXC CORPORATION | 1.899 | 887-2619-1-ND | 1,00000 € | Similar |
| 9HT12-32.768KAZY-T | TXC CORPORATION | 0 | 887-2620-2-ND | 0,59554 € | Similar |
| 9HT11-32.768KAZC-T | TXC CORPORATION | 0 | 887-2609-2-ND | 0,40458 € | Parametric Equivalent |









