Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

TC70L5C32K7680 | |
|---|---|
DigiKey Part Number | TC70L5C32K7680-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC70L5C32K7680 |
Description | XTAL OSC XO 32.7680KHZ HCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output HCMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Current - Supply (Max) 3mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.063" (1.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC70L3A32K7680 | CTS-Frequency Controls | 0 | TC70L3A32K7680-ND | 1,18030 € | Similar |
| TC70L3C32K7680 | CTS-Frequency Controls | 0 | TC70L3C32K7680-ND | 1,18030 € | Similar |
| TC70L3I32K7680 | CTS-Frequency Controls | 0 | TC70L3I32K7680-ND | 0,82517 € | Similar |
| TC70L5A32K7680 | CTS-Frequency Controls | 0 | TC70L5A32K7680-ND | 1,19170 € | Similar |
| TC70L6A32K7680 | CTS-Frequency Controls | 0 | TC70L6A32K7680-ND | 1,24847 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,19170 € | 1.191,70 € |
| Unit Price without VAT: | 1,19170 € |
|---|---|
| Unit Price with VAT: | 1,41812 € |

