Direct
Similar
Similar
Similar
Similar
Similar

TC50N5C32K7680 | |
|---|---|
DigiKey Part Number | TC50N5C32K7680-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC50N5C32K7680 |
Description | XTAL OSC XO 32.7680KHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 3mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
Output CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC50N5I32K7680 | CTS-Frequency Controls | 0 | TC50N5I32K7680-ND | 0,80966 € | Direct |
| TC50N3A32K7680 | CTS-Frequency Controls | 0 | TC50N3A32K7680-ND | 1,12312 € | Similar |
| TC50N3C32K7680 | CTS-Frequency Controls | 0 | TC50N3C32K7680-ND | 1,12312 € | Similar |
| TC50N3I32K7680 | CTS-Frequency Controls | 0 | TC50N3I32K7680-ND | 0,80966 € | Similar |
| TC50N5A32K7680 | CTS-Frequency Controls | 0 | TC50N5A32K7680-ND | 1,13458 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,13458 € | 1.134,58 € |
| Unit Price without VAT: | 1,13458 € |
|---|---|
| Unit Price with VAT: | 1,35015 € |

