
TC50L5I32K7680 | |
|---|---|
DigiKey Part Number | 110-TC50L5I32K7680TR-ND - Tape & Reel (TR) 110-TC50L5I32K7680CT-ND - Cut Tape (CT) 110-TC50L5I32K7680DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC50L5I32K7680 |
Description | XTAL OSC XO 32.7680KHZ CMOS SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 3mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 1,30700 € | 13,07 € |
| 25 | 1,23600 € | 30,90 € |
| 50 | 1,18480 € | 59,24 € |
| 100 | 1,13590 € | 113,59 € |
| 250 | 1,07416 € | 268,54 € |
| 500 | 1,02978 € | 514,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,98723 € | 987,23 € |
| 2.000 | 0,94647 € | 1.892,94 € |
| 3.000 | 0,92342 € | 2.770,26 € |
| 5.000 | 0,89521 € | 4.476,05 € |
| 7.000 | 0,87711 € | 6.139,77 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |

