
TC32L5I32K7680 | |
---|---|
DigiKey Part Number | 110-TC32L5I32K7680TR-ND - Tape & Reel (TR) 110-TC32L5I32K7680CT-ND - Cut Tape (CT) 110-TC32L5I32K7680DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC32L5I32K7680 |
Description | XTAL OSC XO 32.7680KHZ CMOS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 32.768 kHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 3mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,30000 € | 1,30 € |
10 | 1,13700 € | 11,37 € |
25 | 1,07480 € | 26,87 € |
50 | 1,03060 € | 51,53 € |
100 | 0,98780 € | 98,78 € |
250 | 0,93416 € | 233,54 € |
500 | 0,89556 € | 447,78 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,85855 € | 858,55 € |
2.000 | 0,82310 € | 1.646,20 € |
3.000 | 0,80306 € | 2.409,18 € |
5.000 | 0,77851 € | 3.892,55 € |
7.000 | 0,76276 € | 5.339,32 € |
10.000 | 0,74643 € | 7.464,30 € |
Unit Price without VAT: | 1,30000 € |
---|---|
Unit Price with VAT: | 1,54700 € |