Similar
Similar
Similar
Similar
Similar
Similar

TC25N6C32K7680 | |
|---|---|
DigiKey Part Number | TC25N6C32K7680-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC25N6C32K7680 |
Description | XTAL OSC XO 32.7680KHZ CMOS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 3mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,78688 € | 786,88 € |
| Unit Price without VAT: | 0,78688 € |
|---|---|
| Unit Price with VAT: | 0,93639 € |


