
SA534166F35HDT | |
|---|---|
DigiKey Part Number | 110-SA534166F35HDTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA534166F35HDT |
Description | CRYSTAL 16.6660MHZ 18PF SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 16.666 MHz ±30ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SA534166F35HDT Models |
Category | ESR (Equivalent Series Resistance) 50 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16.666 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±50ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.033" (0.85mm) |
Load Capacitance 18pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,51904 € | 519,04 € |
| Unit Price without VAT: | 0,51904 € |
|---|---|
| Unit Price with VAT: | 0,61766 € |

