
SA532400F35HLT | |
|---|---|
DigiKey Part Number | 110-SA532400F35HLTTR-ND - Tape & Reel (TR) 110-SA532400F35HLTCT-ND - Cut Tape (CT) 110-SA532400F35HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SA532400F35HLT |
Description | CRYSTAL 40.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±30ppm Crystal 12pF 40 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,69000 € | 6,90 € |
| 25 | 0,65320 € | 16,33 € |
| 50 | 0,62580 € | 31,29 € |
| 100 | 0,59990 € | 59,99 € |
| 250 | 0,56736 € | 141,84 € |
| 500 | 0,54390 € | 271,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,52140 € | 521,40 € |
| 2.000 | 0,49985 € | 999,70 € |
| 3.000 | 0,48767 € | 1.463,01 € |
| 5.000 | 0,47274 € | 2.363,70 € |
| 7.000 | 0,46317 € | 3.242,19 € |
| 10.000 | 0,45323 € | 4.532,30 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

