
SA324250F35HLR | |
|---|---|
DigiKey Part Number | 110-SA324250F35HLRTR-ND - Tape & Reel (TR) 110-SA324250F35HLRCT-ND - Cut Tape (CT) 110-SA324250F35HLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SA324250F35HLR |
Description | CRYSTAL 25.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,44500 € | 4,45 € |
| 25 | 0,42120 € | 10,53 € |
| 50 | 0,40340 € | 20,17 € |
| 100 | 0,38680 € | 38,68 € |
| 250 | 0,36580 € | 91,45 € |
| 500 | 0,35064 € | 175,32 € |
| 1.000 | 0,33614 € | 336,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,33598 € | 1.007,94 € |
| 6.000 | 0,32210 € | 1.932,60 € |
| 9.000 | 0,31425 € | 2.828,25 € |
| 15.000 | 0,30464 € | 4.569,60 € |
| 21.000 | 0,29847 € | 6.267,87 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

