Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

SA32424CF35HLR | |
|---|---|
DigiKey Part Number | 110-SA32424CF35HLRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA32424CF35HLR |
Description | CRYSTAL 24.5760MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SA32424CF35HLR Models |
Category | ESR (Equivalent Series Resistance) 60 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24.576 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.031" (0.80mm) |
Load Capacitance 12pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA20424CF35HAR | CTS-Frequency Controls | 0 | 110-SA20424CF35HARTR-ND | 0,40937 € | Similar |
| SA25424CF35HAR | CTS-Frequency Controls | 0 | 110-SA25424CF35HARTR-ND | 0,30960 € | Similar |
| ABM10AIG-24.576MHZ-4Z-T3 | Abracon LLC | 0 | 535-13364-2-ND | 0,23014 € | Similar |
| ABM11AIG-24.576MHZ-4Z-T3 | Abracon LLC | 164 | 535-13372-1-ND | 1,13000 € | Similar |
| ECS-245.7-10-36Q-ES-TR | ECS Inc. | 2.499 | XC2184CT-ND | 0,52000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,33181 € | 995,43 € |
| Unit Price without VAT: | 0,33181 € |
|---|---|
| Unit Price with VAT: | 0,39485 € |









