
SA324160F35HLR | |
|---|---|
DigiKey Part Number | 110-SA324160F35HLRTR-ND - Tape & Reel (TR) 110-SA324160F35HLRCT-ND - Cut Tape (CT) 110-SA324160F35HLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SA324160F35HLR |
Description | CRYSTAL 16.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 12pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SA324160F35HLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,45300 € | 4,53 € |
| 25 | 0,42800 € | 10,70 € |
| 50 | 0,41020 € | 20,51 € |
| 100 | 0,39310 € | 39,31 € |
| 250 | 0,37176 € | 92,94 € |
| 500 | 0,35640 € | 178,20 € |
| 1.000 | 0,34166 € | 341,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31954 € | 958,62 € |
| 6.000 | 0,30633 € | 1.837,98 € |
| 9.000 | 0,29886 € | 2.689,74 € |
| 15.000 | 0,28972 € | 4.345,80 € |
| 21.000 | 0,28385 € | 5.960,85 € |
| 30.000 | 0,27777 € | 8.333,10 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

