Similar

SA25428CF35HAR | |
|---|---|
DigiKey Part Number | 110-SA25428CF35HARTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA25428CF35HAR |
Description | CRYSTAL 28.3220MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 28.322 MHz ±30ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 80 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 28.322 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±50ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.026" (0.65mm) |
Load Capacitance 10pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA20428CF35HAR | CTS-Frequency Controls | 0 | 110-SA20428CF35HARTR-ND | 0,40937 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30960 € | 928,80 € |
| Unit Price without VAT: | 0,30960 € |
|---|---|
| Unit Price with VAT: | 0,36842 € |


