SA254260F35HAR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,40937 €
Datasheet

Similar


Abracon LLC
In Stock: 763
Unit Price: 0,37000 €
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: 0,71987 €
Datasheet

Similar


Ecliptek
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


ECS Inc.
In Stock: 2.923
Unit Price: 0,52000 €
Datasheet

Similar


ECS Inc.
In Stock: 3.690
Unit Price: 0,60000 €
Datasheet
26 MHz ±30ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA254260F35HAR

DigiKey Part Number
110-SA254260F35HARTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SA254260F35HAR
Description
CRYSTAL 26.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
26 MHz ±30ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SA254260F35HAR Models
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
80 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
26 MHz
Supplier Device Package
4-SMD (2.5x2)
Frequency Stability
±50ppm
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.026" (0.65mm)
Load Capacitance
10pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SA204260F35HARCTS-Frequency Controls0110-SA204260F35HARTR-ND0,40937 €Similar
ABM10AIG-26.000MHZ-4Z-T3Abracon LLC763535-13366-1-ND0,37000 €Similar
ABM11AIG-26.000MHZ-4Z-T3Abracon LLC0535-13374-2-ND0,71987 €Similar
EB1620YA10-26.000M TREcliptek02773-EB1620YA10-26.000MTR-ND0,00000 €Similar
ECS-260-10-36Q-ES-TRECS Inc.2.923XC2186CT-ND0,52000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,30960 €928,80 €
Manufacturers Standard Package
Unit Price without VAT:0,30960 €
Unit Price with VAT:0,36842 €