Similar
Similar
Similar
Similar

SA254192F35HAR | |
|---|---|
DigiKey Part Number | 110-SA254192F35HARTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA254192F35HAR |
Description | CRYSTAL 19.2000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz ±30ppm Crystal 10pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 150 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 19.2 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±50ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.026" (0.65mm) |
Load Capacitance 10pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA204192F35HAR | CTS-Frequency Controls | 0 | 110-SA204192F35HARTR-ND | 0,40937 € | Similar |
| ABM11AIG-19.200MHZ-4Z-T3 | Abracon LLC | 239 | 535-13369-1-ND | 1,13000 € | Similar |
| ECS-192-10-37Q-ES-TR | ECS Inc. | 2.779 | XC2163CT-ND | 0,54000 € | Similar |
| FW1920009Q | Diodes Incorporated | 0 | FW1920009QDITR-ND | 0,39016 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30960 € | 928,80 € |
| Unit Price without VAT: | 0,30960 € |
|---|---|
| Unit Price with VAT: | 0,36842 € |





