
SA204540F57HAR | |
|---|---|
DigiKey Part Number | 110-SA204540F57HARTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA204540F57HAR |
Description | 2.0MM X 1.6MM SURFACE MOUNT AUTO |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 54 MHz ±50ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 60 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 54 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±150ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.020" (0.50mm) |
Load Capacitance 10pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,35219 € | 1.056,57 € |
| Unit Price without VAT: | 0,35219 € |
|---|---|
| Unit Price with VAT: | 0,41911 € |

