
SA164388F15HKR | |
|---|---|
DigiKey Part Number | 110-SA164388F15HKRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA164388F15HKR |
Description | CRYSTAL 38.8800MHZ 8PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 38.88 MHz ±10ppm Crystal 8pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 150 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 38.88 MHz | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency Stability ±50ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.016" (0.40mm) |
Load Capacitance 8pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,54327 € | 1.629,81 € |
| Unit Price without VAT: | 0,54327 € |
|---|---|
| Unit Price with VAT: | 0,64649 € |

