Parametric Equivalent

MXO45T-2I-1M0485760 | |
|---|---|
DigiKey Part Number | 110-MXO45T-2I-1M0485760-ND |
Manufacturer | |
Manufacturer Product Number | MXO45T-2I-1M0485760 |
Description | 0001.048576 MHZ Hybrid Circuit |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.048576 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 14-DIP, 4 Leads (Full Size, Metal Can) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 5V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 26mA | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP, 4 Leads (Full Size, Metal Can) | |
Size / Dimension | 0.819" L x 0.520" W (20.80mm x 13.20mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Current - Supply (Disable) (Max) | 15mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,18594 € | 2.185,94 € |
| Unit Price without VAT: | 2,18594 € |
|---|---|
| Unit Price with VAT: | 2,60127 € |


