40 MHz XO (Standard) HCMOS, TTL Oscillator 5V 8-DIP, 4 Leads (Half Size, Metal Can)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MXO45HS-3C-40M000000

DigiKey Part Number
110-MXO45HS-3C-40M000000-ND
Manufacturer
Manufacturer Product Number
MXO45HS-3C-40M000000
Description
XTAL OSC XO 40.0000MHZ HCMOS TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
40 MHz XO (Standard) HCMOS, TTL Oscillator 5V 8-DIP, 4 Leads (Half Size, Metal Can)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
HCMOS, TTL
Voltage - Supply
5V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
40mA
Ratings
-
Mounting Type
Through Hole
Package / Case
8-DIP, 4 Leads (Half Size, Metal Can)
Size / Dimension
0.520" L x 0.520" W (13.20mm x 13.20mm)
Height - Seated (Max)
0.240" (6.10mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.695
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
13,23000 €3,23 €
102,80200 €28,02 €
252,65000 €66,25 €
502,54040 €127,02 €
1002,43540 €243,54 €
3002,27790 €683,37 €
5002,20824 €1.104,12 €
1.0002,11714 €2.117,14 €
2.5002,00264 €5.006,60 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,23000 €
Unit Price with VAT:3,84370 €