
MXO45HS-2I-4M096000 | |
|---|---|
DigiKey Part Number | 110-MXO45HS-2I-4M096000-ND |
Manufacturer | |
Manufacturer Product Number | MXO45HS-2I-4M096000 |
Description | 0004.096000 MHZ Hybrid Circuit |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.096 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 8-DIP Module, 4 Leads |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Mfr | Frequency Stability ±100ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tray | Current - Supply (Max) 26mA |
Part Status Active | Mounting Type Through Hole |
Base Resonator | Package / Case 8-DIP Module, 4 Leads |
Type | Size / Dimension 0.520" L x 0.520" W (13.20mm x 13.20mm) |
Frequency | Height - Seated (Max) 0.256" (6.50mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 15mA |
Output HCMOS, TTL | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,15876 € | 2.158,76 € |
| Unit Price without VAT: | 2,15876 € |
|---|---|
| Unit Price with VAT: | 2,56892 € |

