
MXO45-3I-20M000000 | |
|---|---|
DigiKey Part Number | 110-MXO45-3I-20M000000-ND |
Manufacturer | |
Manufacturer Product Number | MXO45-3I-20M000000 |
Description | XTAL OSC XO 20.0000MHZ HCMOS TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) HCMOS, TTL Oscillator 5V Standby (Power Down) 14-DIP, 4 Leads (Full Size, Metal Can) |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tray | Current - Supply (Max) 26mA |
Part Status Active | Mounting Type Through Hole |
Base Resonator | Package / Case 14-DIP, 4 Leads (Full Size, Metal Can) |
Type | Size / Dimension 0.819" L x 0.520" W (20.80mm x 13.20mm) |
Frequency | Height - Seated (Max) 0.240" (6.10mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 10µA |
Output HCMOS, TTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,85711 € | 1.857,11 € |
| Unit Price without VAT: | 1,85711 € |
|---|---|
| Unit Price with VAT: | 2,20996 € |

