
MXO45-3C-8M000000 | |
|---|---|
DigiKey Part Number | 110-MXO45-3C-8M000000-ND |
Manufacturer | |
Manufacturer Product Number | MXO45-3C-8M000000 |
Description | XTAL OSC XO 8.0000MHZ HCMOS TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) HCMOS, TTL Oscillator 5V 14-DIP, 4 Leads (Full Size, Metal Can) |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tray | Current - Supply (Max) 26mA |
Part Status Active | Mounting Type Through Hole |
Base Resonator | Package / Case 14-DIP, 4 Leads (Full Size, Metal Can) |
Type | Size / Dimension 0.819" L x 0.520" W (20.80mm x 13.20mm) |
Frequency | Height - Seated (Max) 0.240" (6.10mm) |
Output HCMOS, TTL | Current - Supply (Disable) (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 € | 3,15 € |
| 10 | 2,74300 € | 27,43 € |
| 25 | 2,59440 € | 64,86 € |
| 50 | 2,48740 € | 124,37 € |
| 100 | 2,38460 € | 238,46 € |
| 300 | 2,23030 € | 669,09 € |
| 500 | 2,16208 € | 1.081,04 € |
| 1.000 | 2,07291 € | 2.072,91 € |
| 2.500 | 1,96079 € | 4.901,98 € |
| Unit Price without VAT: | 3,15000 € |
|---|---|
| Unit Price with VAT: | 3,74850 € |





