
MXO45-3C-2M000000 | |
|---|---|
DigiKey Part Number | 110-MXO45-3C-2M000000-ND |
Manufacturer | |
Manufacturer Product Number | MXO45-3C-2M000000 |
Description | XTAL OSC XO 2.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 MHz XO (Standard) HCMOS, TTL Oscillator 5V 14-DIP, 4 Leads (Full Size, Metal Can) |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tray | Current - Supply (Max) 26mA |
Part Status Active | Mounting Type Through Hole |
Base Resonator | Package / Case 14-DIP, 4 Leads (Full Size, Metal Can) |
Type | Size / Dimension 0.819" L x 0.520" W (20.80mm x 13.20mm) |
Frequency | Height - Seated (Max) 0.240" (6.10mm) |
Output HCMOS, TTL | Current - Supply (Disable) (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,72000 € | 2,72 € |
| 10 | 2,36000 € | 23,60 € |
| 25 | 2,23200 € | 55,80 € |
| 50 | 2,13960 € | 106,98 € |
| 100 | 2,05100 € | 205,10 € |
| 300 | 1,91833 € | 575,50 € |
| 500 | 1,85964 € | 929,82 € |
| 1.000 | 1,78290 € | 1.782,90 € |
| 2.500 | 1,68642 € | 4.216,05 € |
| Unit Price without VAT: | 2,72000 € |
|---|---|
| Unit Price with VAT: | 3,23680 € |

