24 MHz XO (Standard) HCMOS, TTL Oscillator 5V 14-DIP, 4 Leads (Full Size, Metal Can)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MXO45-3C-24M000000

DigiKey Part Number
110-MXO45-3C-24M000000-ND
Manufacturer
Manufacturer Product Number
MXO45-3C-24M000000
Description
XTAL OSC XO 24.0000MHZ HCMOS TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
24 MHz XO (Standard) HCMOS, TTL Oscillator 5V 14-DIP, 4 Leads (Full Size, Metal Can)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
HCMOS, TTL
Voltage - Supply
5V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
40mA
Ratings
-
Mounting Type
Through Hole
Package / Case
14-DIP, 4 Leads (Full Size, Metal Can)
Size / Dimension
0.819" L x 0.520" W (20.80mm x 13.20mm)
Height - Seated (Max)
0.240" (6.10mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1.0001,86557 €1.865,57 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,86557 €
Unit Price with VAT:2,22003 €