MFR Recommended
Direct

MXO45-2C-10M000000 | |
|---|---|
DigiKey Part Number | 110-MXO45-2C-10M000000-ND |
Manufacturer | |
Manufacturer Product Number | MXO45-2C-10M000000 |
Description | XTAL OSC XO 10.0000MHZ HCMOS TH |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) HCMOS, TTL Oscillator 5V 14-DIP, 4 Leads (Full Size, Metal Can) |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Mfr | Frequency Stability ±100ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tray | Current - Supply (Max) 26mA |
Part Status Obsolete | Mounting Type Through Hole |
Base Resonator | Package / Case 14-DIP, 4 Leads (Full Size, Metal Can) |
Type | Size / Dimension 0.819" L x 0.520" W (20.80mm x 13.20mm) |
Frequency | Height - Seated (Max) 0.240" (6.10mm) |
Output HCMOS, TTL | Current - Supply (Disable) (Max) 10µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MXO45-3C-10M000000 | CTS-Frequency Controls | 689 | 110-MXO45-3C-10M000000-ND | 3,42000 € | MFR Recommended |
| ECS-100A-100 | ECS Inc. | 766 | X114-ND | 2,78000 € | Direct |



