
MP245 | |
|---|---|
DigiKey Part Number | CTX092-ND |
Manufacturer | |
Manufacturer Product Number | MP245 |
Description | CRYSTAL 24.5760MHZ SERIES TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz ±30ppm Crystal Series 25 Ohms HC-49/U |
Datasheet | Datasheet |
Category | Load Capacitance Series |
Mfr | ESR (Equivalent Series Resistance) 25 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 24.576 MHz | Supplier Device Package HC-49/U |
Frequency Stability ±50ppm | Size / Dimension 0.427" L x 0.150" W (10.85mm x 3.80mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.530" (13.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,48900 € | 4,89 € |
| 25 | 0,46280 € | 11,57 € |
| 50 | 0,44360 € | 22,18 € |
| 100 | 0,42520 € | 42,52 € |
| 300 | 0,39767 € | 119,30 € |
| 500 | 0,38544 € | 192,72 € |
| 1.000 | 0,36950 € | 369,50 € |
| 2.500 | 0,34944 € | 873,60 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

