MP196B-E is available for purchase but is not normally stocked.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,45921 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,45921 €
Datasheet
19.6608 MHz ±30ppm Crystal 18pF 25 Ohms HC-49/U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP196B-E

DigiKey Part Number
MP196B-E-ND
Manufacturer
Manufacturer Product Number
MP196B-E
Description
CRYSTAL 19.6608MHZ 18PF TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
19.6608 MHz ±30ppm Crystal 18pF 25 Ohms HC-49/U
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
25 Ohms
Series
Operating Mode
Fundamental
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Through Hole
Type
MHz Crystal
Package / Case
Frequency
19.6608 MHz
Supplier Device Package
HC-49/U
Frequency Stability
±50ppm
Size / Dimension
0.427" L x 0.150" W (10.85mm x 3.80mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.530" (13.46mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP196A-ECTS-Frequency Controls0MP196A-E-ND0,45921 €Similar
MP196BCTS-Frequency Controls0MP196B-ND0,45921 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,45921 €459,21 €
Unit Price without VAT:0,45921 €
Unit Price with VAT:0,54646 €