MP122C is available for purchase but is not normally stocked.
Available Substitutes:

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,45921 €
Datasheet
12.288 MHz ±30ppm Crystal Series 30 Ohms HC-49/U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP122C

DigiKey Part Number
MP122C-ND
Manufacturer
Manufacturer Product Number
MP122C
Description
CRYSTAL 12.2880MHZ SERIES TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
12.288 MHz ±30ppm Crystal Series 30 Ohms HC-49/U
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
Series
Mfr
ESR (Equivalent Series Resistance)
30 Ohms
Series
Operating Mode
Fundamental
Packaging
Bulk
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Through Hole
Type
MHz Crystal
Package / Case
Frequency
12.288 MHz
Supplier Device Package
HC-49/U
Frequency Stability
±50ppm
Size / Dimension
0.427" L x 0.150" W (10.85mm x 3.80mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.530" (13.46mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP122C-ECTS-Frequency Controls0MP122C-E-ND0,45921 €Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,45921 €459,21 €
Unit Price without VAT:0,45921 €
Unit Price with VAT:0,54646 €