
MP110 | |
|---|---|
DigiKey Part Number | CTX086-ND |
Manufacturer | |
Manufacturer Product Number | MP110 |
Description | CRYSTAL 11.0000MHZ 18PF TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 11 MHz ±30ppm Crystal 18pF 30 Ohms HC-49/U |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 11 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | HC-49/U | |
Size / Dimension | 0.427" L x 0.150" W (10.85mm x 3.80mm) | |
Height - Seated (Max) | 0.530" (13.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,61100 € | 6,11 € |
| 25 | 0,57760 € | 14,44 € |
| 50 | 0,55380 € | 27,69 € |
| 100 | 0,53080 € | 53,08 € |
| 300 | 0,49643 € | 148,93 € |
| 500 | 0,48120 € | 240,60 € |
| 1.000 | 0,46130 € | 461,30 € |
| 2.500 | 0,43626 € | 1.090,65 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

