MP065 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,45921 €
Datasheet
6.5536 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP065

DigiKey Part Number
MP065-ND
Manufacturer
Manufacturer Product Number
MP065
Description
CRYSTAL 6.5536MHZ 20PF TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6.5536 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/U
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Bulk
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Through Hole
Type
MHz Crystal
Package / Case
Frequency
6.5536 MHz
Supplier Device Package
HC-49/U
Frequency Stability
±50ppm
Size / Dimension
0.427" L x 0.150" W (10.85mm x 3.80mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.530" (13.46mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP065-ECTS-Frequency Controls0MP065-E-ND0,45921 €Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,45921 €459,21 €
Unit Price without VAT:0,45921 €
Unit Price with VAT:0,54646 €