
MP064-E | |
|---|---|
DigiKey Part Number | CTX1442-ND |
Manufacturer | |
Manufacturer Product Number | MP064-E |
Description | CRYSTAL 6.4000MHZ 20PF TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.4 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/U |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 6.4 MHz | Supplier Device Package HC-49/U |
Frequency Stability ±50ppm | Size / Dimension 0.427" L x 0.150" W (10.85mm x 3.80mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.530" (13.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,48700 € | 4,87 € |
| 25 | 0,46040 € | 11,51 € |
| 50 | 0,44120 € | 22,06 € |
| 100 | 0,42300 € | 42,30 € |
| 300 | 0,39563 € | 118,69 € |
| 500 | 0,38348 € | 191,74 € |
| 1.000 | 0,36762 € | 367,62 € |
| 2.500 | 0,34766 € | 869,15 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

