
MP062 | |
|---|---|
DigiKey Part Number | MP062-ND |
Manufacturer | |
Manufacturer Product Number | MP062 |
Description | CRYSTAL 6.2500MHZ 30PF TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.25 MHz ±30ppm Crystal 30pF 40 Ohms HC-49/U |
Datasheet | Datasheet |
Category | Load Capacitance 30pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 6.25 MHz | Supplier Device Package HC-49/U |
Frequency Stability ±50ppm | Size / Dimension 0.427" L x 0.150" W (10.85mm x 3.80mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.530" (13.46mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP062-E | CTS-Frequency Controls | 0 | MP062-E-ND | 0,45556 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,45556 € | 455,56 € |
| Unit Price without VAT: | 0,45556 € |
|---|---|
| Unit Price with VAT: | 0,54212 € |


