
MP060A | |
|---|---|
DigiKey Part Number | MP060A-ND |
Manufacturer | |
Manufacturer Product Number | MP060A |
Description | CRYSTAL 6.0000MHZ SERIES TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 MHz ±30ppm Crystal Series 40 Ohms HC-49/U |
Datasheet | Datasheet |
Category | Load Capacitance Series |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 6 MHz | Supplier Device Package HC-49/U |
Frequency Stability ±50ppm | Size / Dimension 0.427" L x 0.150" W (10.85mm x 3.80mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.530" (13.46mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP060A-E | CTS-Frequency Controls | 0 | MP060A-E-ND | 0,45921 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,45921 € | 459,21 € |
| Unit Price without VAT: | 0,45921 € |
|---|---|
| Unit Price with VAT: | 0,54646 € |


