MP052C-E is available for purchase but is not normally stocked.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,46130 €
Datasheet
5.185 MHz ±30ppm Crystal 32pF 50 Ohms HC-49/U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP052C-E

DigiKey Part Number
MP052C-E-ND
Manufacturer
Manufacturer Product Number
MP052C-E
Description
CRYSTAL 5.1850MHZ 32PF TH
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5.185 MHz ±30ppm Crystal 32pF 50 Ohms HC-49/U
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
5.185 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
32pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Supplier Device Package
HC-49/U
Size / Dimension
0.427" L x 0.150" W (10.85mm x 3.80mm)
Height - Seated (Max)
0.530" (13.46mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,46130 €461,30 €
Unit Price without VAT:0,46130 €
Unit Price with VAT:0,54895 €