
MP042A-E | |
|---|---|
DigiKey Part Number | MP042A-E-ND |
Manufacturer | |
Manufacturer Product Number | MP042A-E |
Description | CRYSTAL 4.0960MHZ 20PF TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.096 MHz ±30ppm Crystal 20pF 100 Ohms HC-49/U |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 4.096 MHz | Supplier Device Package HC-49/U |
Frequency Stability ±50ppm | Size / Dimension 0.427" L x 0.150" W (10.85mm x 3.80mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.530" (13.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,56804 € | 568,04 € |
| Unit Price without VAT: | 0,56804 € |
|---|---|
| Unit Price with VAT: | 0,67597 € |

