
MP040B-E | |
|---|---|
DigiKey Part Number | CTX871-ND |
Manufacturer | |
Manufacturer Product Number | MP040B-E |
Description | CRYSTAL 4.0000MHZ 18PF TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 MHz ±30ppm Crystal 18pF 100 Ohms HC-49/U |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 4 MHz | Supplier Device Package HC-49/U |
Frequency Stability ±50ppm | Size / Dimension 0.427" L x 0.150" W (10.85mm x 3.80mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.530" (13.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,75200 € | 7,52 € |
| 25 | 0,71160 € | 17,79 € |
| 50 | 0,68180 € | 34,09 € |
| 100 | 0,65360 € | 65,36 € |
| 300 | 0,61130 € | 183,39 € |
| 500 | 0,59254 € | 296,27 € |
| 1.000 | 0,56804 € | 568,04 € |
| 2.500 | 0,53722 € | 1.343,05 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |


