
MP024S-E | |
|---|---|
DigiKey Part Number | 110-MP024S-E-ND |
Manufacturer | |
Manufacturer Product Number | MP024S-E |
Description | CRYSTAL 2.4576MHZ 32PF TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.4576 MHz ±30ppm Crystal 32pF 300 Ohms HC-49/U |
Datasheet | Datasheet |
Category | Load Capacitance 32pF |
Mfr | ESR (Equivalent Series Resistance) 300 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 2.4576 MHz | Supplier Device Package HC-49/U |
Frequency Stability ±50ppm | Size / Dimension 0.427" L x 0.150" W (10.85mm x 3.80mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.530" (13.46mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP024S | CTS-Frequency Controls | 150 | CTX069-ND | 1,32000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 1,16900 € | 11,69 € |
| 25 | 1,10600 € | 27,65 € |
| 50 | 1,06020 € | 53,01 € |
| 100 | 1,01640 € | 101,64 € |
| 300 | 0,95053 € | 285,16 € |
| 500 | 0,92144 € | 460,72 € |
| 1.000 | 0,88335 € | 883,35 € |
| 2.500 | 0,83546 € | 2.088,65 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |


