
MP020S-E | |
|---|---|
DigiKey Part Number | MP020S-E-ND |
Manufacturer | |
Manufacturer Product Number | MP020S-E |
Description | CRYSTAL 2.0000MHZ 20PF TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 MHz ±30ppm Crystal 20pF 500 Ohms HC-49/U |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 500 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 2 MHz | Supplier Device Package HC-49/U |
Frequency Stability ±50ppm | Size / Dimension 0.427" L x 0.150" W (10.85mm x 3.80mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.530" (13.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,88335 € | 883,35 € |
| Unit Price without VAT: | 0,88335 € |
|---|---|
| Unit Price with VAT: | 1,05119 € |


