
MP018A-E | |
|---|---|
DigiKey Part Number | MP018A-E-ND |
Manufacturer | |
Manufacturer Product Number | MP018A-E |
Description | CRYSTAL 1.8432MHZ SERIES TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.8432 MHz ±30ppm Crystal Series 600 Ohms HC-49/U |
Datasheet | Datasheet |
Category | Load Capacitance Series |
Mfr | ESR (Equivalent Series Resistance) 600 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 1.8432 MHz | Supplier Device Package HC-49/U |
Frequency Stability ±50ppm | Size / Dimension 0.427" L x 0.150" W (10.85mm x 3.80mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.530" (13.46mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP018A | CTS-Frequency Controls | 0 | MP018A-ND | 0,88335 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,88335 € | 883,35 € |
| Unit Price without VAT: | 0,88335 € |
|---|---|
| Unit Price with VAT: | 1,05119 € |


