Similar

LP320F35IDT | |
|---|---|
DigiKey Part Number | LP320F35IDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP320F35IDT |
Description | CRYSTAL 32.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±30ppm Crystal 18pF HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package HC-49/US-SM |
Frequency 32 MHz | Size / Dimension 0.437" L x 0.190" W (11.10mm x 4.83mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.126" (3.20mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP320F35IET | CTS-Frequency Controls | 0 | LP320F35IET-ND | 0,25497 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25497 € | 254,97 € |
| Unit Price without VAT: | 0,25497 € |
|---|---|
| Unit Price with VAT: | 0,30341 € |

