Similar
Parametric Equivalent
Similar

LP29BF33IET | |
|---|---|
DigiKey Part Number | LP29BF33IET-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP29BF33IET |
Description | CRYSTAL 29.4912MHZ 20PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 29.4912 MHz ±30ppm Crystal 20pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 29.4912 MHz | Supplier Device Package HC-49/US-SM |
Frequency Stability ±30ppm | Size / Dimension 0.437" L x 0.190" W (11.10mm x 4.83mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.126" (3.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP29BF33IDT | CTS-Frequency Controls | 0 | LP29BF33IDT-ND | 4,76367 € | Similar |
| LP29BF23IET | CTS-Frequency Controls | 0 | LP29BF23IET-ND | 4,76367 € | Parametric Equivalent |
| ABLS3-29.4912MHZ-D4YF-T | Abracon LLC | 536 | 535-10867-1-ND | 9,65000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24944 € | 249,44 € |
| Unit Price without VAT: | 0,24944 € |
|---|---|
| Unit Price with VAT: | 0,29683 € |


