Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LP260F33CDT | |
|---|---|
DigiKey Part Number | LP260F33CDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP260F33CDT |
Description | CRYSTAL 26.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±30ppm Crystal 18pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 26 MHz | Supplier Device Package HC-49/US-SM |
Frequency Stability ±30ppm | Size / Dimension 0.437" L x 0.190" W (11.10mm x 4.83mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.126" (3.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP260F33CET | CTS-Frequency Controls | 0 | LP260F33CET-ND | 0,23833 € | Similar |
| LP260F23CDT | CTS-Frequency Controls | 0 | LP260F23CDT-ND | 0,23833 € | Parametric Equivalent |
| LP260F23IDT | CTS-Frequency Controls | 0 | LP260F23IDT-ND | 0,24666 € | Parametric Equivalent |
| LP260F33IDT | CTS-Frequency Controls | 0 | LP260F33IDT-ND | 0,24666 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23833 € | 238,33 € |
| Unit Price without VAT: | 0,23833 € |
|---|---|
| Unit Price with VAT: | 0,28361 € |

