Similar
Parametric Equivalent
Similar
Similar
Similar

LP240F33IDT | |
|---|---|
DigiKey Part Number | LP240F33IDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP240F33IDT |
Description | CRYSTAL 24.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 18pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package HC-49/US-SM |
Frequency Stability ±30ppm | Size / Dimension 0.437" L x 0.190" W (11.10mm x 4.83mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.126" (3.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP240F33IET | CTS-Frequency Controls | 0 | LP240F33IET-ND | 0,24470 € | Similar |
| LP240F23IDT | CTS-Frequency Controls | 0 | LP240F23IDT-ND | 0,24470 € | Parametric Equivalent |
| ABLS3-24.000MHZ-D4Y-T | Abracon LLC | 0 | ABLS3-24.000MHZ-D4Y-T-ND | 0,32838 € | Similar |
| ABLS3-24.000MHZ-D4YF-T | Abracon LLC | 973 | 535-10862-1-ND | 0,50000 € | Similar |
| J49SML-F-G-G-K-24M0 | Jauch Quartz | 0 | 1908-J49SML-F-G-G-K-24M0TR-ND | 0,14695 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24470 € | 244,70 € |
| Unit Price without VAT: | 0,24470 € |
|---|---|
| Unit Price with VAT: | 0,29119 € |



