Similar
Parametric Equivalent

LP19BF35CET | |
|---|---|
DigiKey Part Number | LP19BF35CET-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP19BF35CET |
Description | CRYSTAL 19.6608MHZ 20PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 19.6608 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 19.6608 MHz | Supplier Device Package HC-49/US-SM |
Frequency Stability ±50ppm | Size / Dimension 0.437" L x 0.190" W (11.10mm x 4.83mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.126" (3.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP19BF35CDT | CTS-Frequency Controls | 0 | LP19BF35CDT-ND | 0,24111 € | Similar |
| LP19BF35IET | CTS-Frequency Controls | 0 | LP19BF35IET-ND | 0,24111 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24111 € | 241,11 € |
| Unit Price without VAT: | 0,24111 € |
|---|---|
| Unit Price with VAT: | 0,28692 € |

