Similar
Parametric Equivalent
Similar

LP150F33IDT | |
|---|---|
DigiKey Part Number | LP150F33IDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP150F33IDT |
Description | CRYSTAL 15.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 15 MHz | Supplier Device Package HC-49/US-SM |
Frequency Stability ±30ppm | Size / Dimension 0.437" L x 0.190" W (11.10mm x 4.83mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.126" (3.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP150F33IET | CTS-Frequency Controls | 0 | LP150F33IET-ND | 0,24746 € | Similar |
| LP150F23IDT | CTS-Frequency Controls | 0 | LP150F23IDT-ND | 0,24746 € | Parametric Equivalent |
| ABLS3-15.000MHZ-D4Y-T | Abracon LLC | 1.440 | 535-10855-1-ND | 0,50000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24746 € | 247,46 € |
| Unit Price without VAT: | 0,24746 € |
|---|---|
| Unit Price with VAT: | 0,29448 € |


