Similar
Similar
Similar
Similar

GL286F35IET | |
|---|---|
DigiKey Part Number | GL286F35IET-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GL286F35IET |
Description | CRYSTAL 28.63636MHZ 20PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 28.63636 MHz ±30ppm Crystal 20pF 30 Ohms HC-49/US - 3 Lead |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 28.63636 MHz | Supplier Device Package HC-49/US-SM |
Frequency Stability ±50ppm | Size / Dimension 0.461" L x 0.197" W (11.70mm x 5.00mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.169" (4.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATS286ASM-1E | CTS-Frequency Controls | 0 | ATS286ASM-1E-ND | 0,19603 € | Similar |
| GL286F35IDT | CTS-Frequency Controls | 0 | GL286F35IDT-ND | 0,24944 € | Similar |
| ECS-286.3-18-5PX-F-EN-TR | ECS Inc. | 257 | XC1705CT-ND | 0,52000 € | Similar |
| ECS-286.3-20-3X-EN-TR | ECS Inc. | 779 | XC1800CT-ND | 0,28000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24944 € | 249,44 € |
| Unit Price without VAT: | 0,24944 € |
|---|---|
| Unit Price with VAT: | 0,29683 € |




