Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Similar

GL270F35CDT | |
|---|---|
DigiKey Part Number | GL270F35CDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GL270F35CDT |
Description | CRYSTAL 27.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±30ppm Crystal 18pF 30 Ohms HC-49/US - 3 Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27 MHz | Supplier Device Package HC-49/US-SM |
Frequency Stability ±50ppm | Size / Dimension 0.461" L x 0.197" W (11.70mm x 5.00mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.169" (4.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATS270A | CTS-Frequency Controls | 0 | ATS270A-ND | 0,37082 € | Similar |
| ATS270ASM-1 | CTS-Frequency Controls | 0 | CTX1145CT-ND | 0,57000 € | Similar |
| ATS270B | CTS-Frequency Controls | 0 | ATS270B-ND | 0,37082 € | Similar |
| ATS270BSM-1 | CTS-Frequency Controls | 0 | CTX1147TR-ND | 0,37082 € | Similar |
| GL270F35CET | CTS-Frequency Controls | 0 | GL270F35CET-ND | 0,24666 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24666 € | 246,66 € |
| Unit Price without VAT: | 0,24666 € |
|---|---|
| Unit Price with VAT: | 0,29353 € |




