Similar
Similar
Similar
Similar
Similar
Similar

GL24CF35IDT | |
|---|---|
DigiKey Part Number | GL24CF35IDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GL24CF35IDT |
Description | CRYSTAL 24.5760MHZ 18PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz ±30ppm Crystal 18pF 30 Ohms HC-49/US - 3 Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24.576 MHz | Supplier Device Package HC-49/US-SM |
Frequency Stability ±50ppm | Size / Dimension 0.461" L x 0.197" W (11.70mm x 5.00mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.169" (4.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATS24BSM-1E | CTS-Frequency Controls | 0 | ATS24BSM-1E-ND | 0,19447 € | Similar |
| GL24CF35IET | CTS-Frequency Controls | 0 | GL24CF35IET-ND | 0,24470 € | Similar |
| LP24CF35IDT | CTS-Frequency Controls | 0 | LP24CF35IDT-ND | 0,23643 € | Similar |
| LP24CF35IET | CTS-Frequency Controls | 0 | LP24CF35IET-ND | 0,23643 € | Similar |
| ECS-245.7-18-5PXEN-TR | ECS Inc. | 1.199 | XC1703CT-ND | 0,52000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24470 € | 244,70 € |
| Unit Price without VAT: | 0,24470 € |
|---|---|
| Unit Price with VAT: | 0,29119 € |




