GL180F35IDT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,24944 €
Datasheet

Similar


ECS Inc.
In Stock: 0
Unit Price: 0,34434 €
Datasheet
Image for GL180F35IDT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GL180F35IDT

DigiKey Part Number
GL180F35IDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GL180F35IDT
Description
CRYSTAL 18.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
18 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US - 3 Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
18 MHz
Supplier Device Package
HC-49/US-SM
Frequency Stability
±50ppm
Size / Dimension
0.461" L x 0.197" W (11.70mm x 5.00mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.169" (4.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GL180F35IETCTS-Frequency Controls0GL180F35IET-ND0,24944 €Similar
ECS-180-18-5PXENECS Inc.0ECS-180-18-5PXEN-ND0,34434 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,24944 €249,44 €
Manufacturers Standard Package
Unit Price without VAT:0,24944 €
Unit Price with VAT:0,29683 €